
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.660 |
| 50+ | $15.050 |
| 125+ | $14.460 |
Product Information
Product Overview
The UTG612-8PN is a 8-pole Male Insert Cable Plug for pin contacts. It has UL94V-0 rated glass filled thermoplastic body and 12-8 insert arrangement. The UTG series Metalok Bantam plastic industrial circular connector with metal coupling are a range of multi-way connectors to provide the complete answer to the need for lightweight, robust circular connectors. It is intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families. UTG series connectors accept TRIM TRIO #16 size removable snap-lock contacts.
- IP65 Protection rating
- UL94V-0 Flammability rating
- 2000VAC Test potential voltage
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Rapid and secure locking, locks with audible positive click
- IP67 degree of protection as per DIN 40050 standard
- Operating temperature range from -55°C to 125°C
- Stainless steel tri-lock pins and steel coupling spring
- Intermateable and interchangeable with UTO, UTP and UTS series connectors
Applications
Industrial
Notes
This connectors accept Trim-Trio removable snap lock contacts, contacts to be ordered separately.
Technical Specifications
Standard Circular Connector
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic, Glass Filled Body
-
IP65
Souriau Trim Trio UTG Series
8Contacts
Bayonet
-
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for UTG612-8PN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
