Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL14JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC4272
Product RangeSouriau Trim Trio UTL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 10+ | $9.420 |
| 25+ | $8.740 |
| 50+ | $8.370 |
| 100+ | $8.050 |
| 250+ | $7.310 |
| 500+ | $6.960 |
| 1000+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL14JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC4272
Product RangeSouriau Trim Trio UTL
Technical Datasheet
Connector Shell Size14
Cable Diameter Max17mm
Strain Relief MaterialNylon (Polyamide)
Product RangeSouriau Trim Trio UTL
For Use WithSouriau UTL Series Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Nylon (Polyamide)
For Use With
Souriau UTL Series Circular Connectors
Cable Diameter Max
17mm
Product Range
Souriau Trim Trio UTL
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
