Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS1JC147PSCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75R9617
Product RangeTrim Trio UTS Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.960 |
| 5+ | $70.750 |
| 10+ | $67.040 |
| 25+ | $65.360 |
| 50+ | $62.280 |
Price for:Each
Minimum: 1
Multiple: 1
$74.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS1JC147PSCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75R9617
Product RangeTrim Trio UTS Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeTrim Trio UTS Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeScrew Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper
Contact PlatingGold
IP RatingIP68, IP69K
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper
IP Rating
IP68, IP69K
Product Range
Trim Trio UTS Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for UTS1JC147PSCR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
