Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18MPNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y7213
Product RangeSouriau Trim Trio UTS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.430 |
| 5+ | $47.120 |
| 10+ | $43.800 |
| 25+ | $41.490 |
| 50+ | $39.770 |
| 100+ | $38.200 |
Price for:Each
Minimum: 1
Multiple: 1
$50.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18MPNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y7213
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Fibre Optic Connector TypeMTP, MPO
Fibre TypeSinglemode, Multimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Fiber Optic Connector Polish Type-
Product RangeSouriau Trim Trio UTS
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fibre Optic Connector Type
MTP, MPO
Fibre Diameter
-
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (17-Jan-2022)
Fibre Type
Singlemode, Multimode
Connector Body Material
Thermoplastic Body
Product Range
Souriau Trim Trio UTS
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
