Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS712E8SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10R6817
Product RangeSouriau Trim Trio UTS Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.750 |
| 5+ | $26.080 |
| 10+ | $24.400 |
| 25+ | $23.510 |
| 50+ | $22.440 |
| 100+ | $21.140 |
Price for:Each
Minimum: 1
Multiple: 1
$27.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS712E8SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10R6817
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper
IP Rating
IP68, IP69K
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for UTS712E8S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
