Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS718LCNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y7214
Product RangeSouriau Trim Trio UTS
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.470 |
| 5+ | $52.740 |
| 10+ | $48.990 |
| 25+ | $46.410 |
| 50+ | $44.530 |
| 100+ | $42.740 |
Price for:Each
Minimum: 1
Multiple: 1
$56.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS718LCNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y7214
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode, Multimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product RangeSouriau Trim Trio UTS
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
Souriau Trim Trio UTS
Fibre Type
Singlemode, Multimode
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
