Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-MR-201/TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25R8529
Product RangeMR-200 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.440 |
| 5+ | $30.940 |
| 10+ | $29.470 |
| 25+ | $27.800 |
| 50+ | $25.720 |
| 100+ | $24.050 |
| 250+ | $21.550 |
| 5000+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-MR-201/TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25R8529
Product RangeMR-200 Series
Technical Datasheet
Product RangeMR-200 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC28V
Contact Material-
SVHCTo Be Advised
Product Overview
The SSU-MR-201/T is a multi-voltage Control Relay with DPDT contact and red covers for NYC or other uses. This MR-200 series relay position contains a red LED which indicates the relay coil is energized. Relays may be snapped apart from a standard 4 module assembly and used independently.
- DC input is polarized
- Continuous duty use
Applications
HVAC, Lighting, Power Management, Security
Technical Specifications
Product Range
MR-200 Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Voltages
18VDC to 35VDC, 24VDC, 18VAC to 35VAC, 24VAC, 120VAC, 230VAC
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
