Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08N1907
Product RangePAM Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.190 |
| 5+ | $28.860 |
| 10+ | $27.480 |
| 25+ | $25.930 |
| 50+ | $23.990 |
| 100+ | $22.430 |
| 250+ | $20.110 |
| 5000+ | $19.550 |
Price for:Each
Minimum: 1
Multiple: 1
$31.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08N1907
Product RangePAM Series
Technical Datasheet
Product RangePAM Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC24V
Contact Material-
Coil Voltages24VAC, 24VDC, 120VAC
SVHCTo Be Advised
Product Overview
The SSU-PAM-1 is a Multi-voltage Control Relay with SPDT contact, panel mount and wire leaded terminals. This PAM-series relay is encapsulated multi-voltage devices with "flying" leads that offer versatile, reliable performance. The DC input voltages are polarity sensitive and diode protected. Red LED when illuminated indicates coil energization. Ideal for applications where remote relays are required for control or status feedback.
- 18AWG Flying leads
- Pre-drilled mounting screw hole and self tapping screw
- -50 to 85°C Temperature range
- 0 to 49°C Ambient temperature range
Applications
HVAC, Security, Alternative Energy, Lighting, Building Automation
Technical Specifications
Product Range
PAM Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Coil Voltages
24VAC, 24VDC, 120VAC
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
