Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-SDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08N1906
Product RangePAM Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.750 |
| 5+ | $24.750 |
| 10+ | $23.570 |
| 25+ | $22.240 |
| 50+ | $20.570 |
| 100+ | $19.240 |
| 250+ | $17.240 |
| 5000+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$26.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-SDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08N1906
Product RangePAM Series
Technical Datasheet
Product RangePAM Series
Contact ConfigurationSPDT
Contact Current7A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC24V
Contact Material-
Coil Voltages20VDC to 32VDC
SVHCTo Be Advised
Product Overview
The SSU-PAM-SD is a Multi-voltage Relay provides 7A form C contacts. The relay may be energized by an input voltage between 18 to 32VDC, making it ideal for 24VDC NAC circuits. The input voltages are polarity sensitive and diode protected. The PAM-SD provides an additional set of wires for redundant input voltage (Class "A" circuit supervision pass through).
- Polarized and energized LED indicator
- 0 to 49°C Ambient temperature range
Applications
HVAC, Lighting, Power Management, Security
Technical Specifications
Product Range
PAM Series
Contact Current
7A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Coil Voltages
20VDC to 32VDC
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
