Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoIR80Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AC8533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.240 |
| 5+ | $198.940 |
| 10+ | $190.290 |
| 25+ | $186.490 |
| 50+ | $182.680 |
| 100+ | $178.880 |
Price for:Each
Minimum: 1
Multiple: 1
$216.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Light Source
LED
CCT
-
Equivalent Wattage
-
Length
7.91"
Width
3.54"
Product Range
-
Power Rating
-
Total Light Output
-
IP / NEMA Rating
IP66
Depth
3.41"
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
