Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoSA5PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.33AC3083
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.160 |
Price for:Each
Minimum: 1
Multiple: 1
$38.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoSA5PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.33AC3083
Supply Voltage VAC-
Supply Voltage VDC12V
TonesWarble
Sound Pressure Level (SPL)115dB
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption750mA
External Depth-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
Get their attention with Speco Technologies' SA5P 20W alarm siren.
- Current Rating: 750mA
- dB Rating: 115
- Warbling Tone
- Operating Voltage: 6V to 12V DC
- Max Power: 20 W
- Weatherproof ABS construction
- Size: 5" Diameter x 5-7/8" Length
Technical Specifications
Supply Voltage VAC
-
Tones
Warble
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
-
Operating Temperature Max
-
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
115dB
Product Range
-
Current Consumption
750mA
Operating Temperature Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
