Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECTRONICS
Manufacturer Part NoBLE-220BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J0906
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.780 |
| 5+ | $42.610 |
| 10+ | $41.380 |
| 25+ | $40.770 |
| 50+ | $40.170 |
| 100+ | $37.770 |
Price for:Each
Minimum: 1
Multiple: 1
$43.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRONICS
Manufacturer Part NoBLE-220BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J0906
Technical Datasheet
Light SourceUltraviolet
Lamp Base Type-
Input Power4W
Input Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The BLE-220B is a 4W BLB Replacement Tube with ultraviolet light source. This tube is used for EA-140.
Applications
Lighting
Technical Specifications
Light Source
Ultraviolet
Input Power
4W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
