Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No111-006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9694
Product RangeTK PS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.140 |
| 5+ | $30.050 |
| 10+ | $28.810 |
| 25+ | $27.430 |
| 50+ | $25.680 |
| 100+ | $24.290 |
| 250+ | $22.210 |
| 5000+ | $21.770 |
Price for:Each
Minimum: 1
Multiple: 1
$32.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No111-006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9694
Product RangeTK PS Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolystyrene
External Height - Metric90mm
External Width - Metric110mm
External Depth - Metric180mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.33"
External Depth - Imperial7.09"
Product RangeTK PS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
90mm
External Depth - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
TK PS Series
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
