Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No111-011Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15J2691
Product RangeTK PS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.840 |
| 5+ | $44.730 |
| 10+ | $42.900 |
| 25+ | $40.820 |
| 50+ | $38.230 |
| 100+ | $36.160 |
| 250+ | $33.060 |
| 5000+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$47.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No111-011Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15J2691
Product RangeTK PS Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolystyrene
External Height - Metric63mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial7.09"
External Depth - Imperial10"
Product RangeTK PS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
63mm
External Depth - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
TK PS Series
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.48"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
