Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No120-408Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9704
Product RangeTK PC Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.870 |
| 5+ | $81.260 |
| 10+ | $78.920 |
| 25+ | $75.380 |
| 50+ | $70.520 |
| 100+ | $65.800 |
| 250+ | $61.570 |
Price for:Each
Minimum: 1
Multiple: 1
$85.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No120-408Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9704
Product RangeTK PC Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.09"
External Depth - Imperial10"
Product RangeTK PC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
90mm
External Depth - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
TK PC Series
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 120-408
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
