Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No542-404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9726
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.640 |
| 5+ | $69.780 |
| 10+ | $66.920 |
| 25+ | $63.680 |
| 50+ | $59.650 |
| 100+ | $56.410 |
| 250+ | $51.580 |
| 5000+ | $50.540 |
Price for:Each
Minimum: 1
Multiple: 1
$74.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No542-404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX9726
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolystyrene
External Height - Metric110mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- UL listed
- Polycarbonate base & cover
- Integral seals
- Dust and moisture proof
- IP65 rated
- Corrosion and maintenance-free
Technical Specifications
Enclosure Type
Control
External Height - Metric
110mm
External Depth - Metric
110mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP54, IP65
Body Color
Grey
External Height - Imperial
4.3"
External Depth - Imperial
4.33"
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
