Print Page
SF-CHS-252503F
HEAT SPREADER, 25 X 25 X 2.5MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-252503FCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.76Y5366
Product RangeFinned
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.620 |
| 25+ | $1.540 |
| 50+ | $1.460 |
| 100+ | $1.380 |
| 250+ | $1.280 |
| 500+ | $1.170 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-252503FCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.76Y5366
Product RangeFinned
Technical Datasheet
Thermal Resistance45.4°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric2.5mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.98"
External Height - Imperial0.098"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
45.4°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Ceramic
External Height - Imperial
0.098"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
2.5mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate