Print Page
SF-CHS-555506F
HEAT SPREADER, 55 X 55 X 6MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-555506FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5376
Product RangeFinned
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.570 |
| 25+ | $3.360 |
| 50+ | $3.120 |
| 100+ | $2.940 |
| 250+ | $2.720 |
| 500+ | $2.480 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-555506FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5376
Product RangeFinned
Technical Datasheet
Thermal Resistance10.4°C/W
Packages Cooled-
External Width - Metric55mm
External Height - Metric6mm
External Length - Metric55mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial2.17"
External Height - Imperial0.24"
External Length - Imperial2.17"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
10.4°C/W
External Width - Metric
55mm
External Length - Metric
55mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
2.17"
External Length - Imperial
2.17"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate