Print Page
SF-CHS-606015-PC
HEAT SPREADER, 60 X 60 X 15MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-606015-PCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5377
Product RangeCircular Pin Fin Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $9.250 |
| 10+ | $8.830 |
| 25+ | $8.240 |
| 50+ | $7.700 |
| 100+ | $7.190 |
| 250+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-606015-PCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76Y5377
Product RangeCircular Pin Fin Series
Technical Datasheet
Thermal Resistance4.7°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric15mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial2.36"
External Height - Imperial0.59"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangeCircular Pin Fin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
4.7°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Ceramic
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
Circular Pin Fin Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate