Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S1FCopy
Newark Part No.80C8735
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $818.100 |
| 5+ | $780.330 |
| 10+ | $745.130 |
| 25+ | $680.810 |
| 50+ | $641.110 |
Price for:Each
Minimum: 1
Multiple: 1
$818.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S1FCopy
Newark Part No.80C8735
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Dry Type Distribution
Primary Voltages240 X 480V
Secondary Voltages120V, 240V
Power Rating1.5kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Product Overview
1.5S1F is a dry type, encapsulated, 1.5KVA, 1 phase, 240x480V primary, 120/240V secondary, 8A, 115C rise transformer. Resin-filled general purpose transformer is epoxy encapsulated. The enclosure has no openings, making resin-filled transformers ideal for use indoor or outdoor where airborne particles or contaminants could be detrimental to operation. The core-and-coil assembly is embedded in an epoxy resin compound and wall-mounted for maximum protection. Type 3R enclosure is designed to allow energy-efficient transformer to be installed in environments requiring more protection.
- General purpose transformer with resin encapsulation to protect and safe guard sensitive electronics
- Applicable in low voltage applications
- Wall mounted enclosure
- Painted sheet steel enclosure and NEMA 3R enclosure
- 18 months warranty
Technical Specifications
Wall Mount Transformer Type
Encapsulated Dry Type Distribution
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
240 X 480V
Power Rating
1.5kVA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
