Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510FG2Copy
Newark Part No.16B5692
Product RangeF Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.980 |
| 5+ | $164.480 |
| 10+ | $136.290 |
| 25+ | $122.180 |
| 50+ | $112.780 |
| 100+ | $105.270 |
Price for:Each
Minimum: 1
Multiple: 1
$187.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510FG2Copy
Newark Part No.16B5692
Product RangeF Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeManual Starter
No. of PhasesSingle Phase
Power Rating2hp
No. of Poles2 Pole
Current Rating16A
Supply Voltage Max277VAC
IP / NEMA RatingNEMA 1
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
No. of Phases
Single Phase
No. of Poles
2 Pole
Supply Voltage Max
277VAC
Product Range
F Series
Motor Starter Type
Manual Starter
Power Rating
2hp
Current Rating
16A
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Alternatives for 2510FG2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
