Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KO1Copy
Newark Part No.16B5748
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.920 |
| 5+ | $92.680 |
| 10+ | $76.790 |
| 25+ | $68.840 |
| 50+ | $63.550 |
| 100+ | $59.310 |
| 250+ | $56.140 |
Price for:Each
Minimum: 1
Multiple: 1
$105.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510KO1Copy
Newark Part No.16B5748
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom600V
Switch TerminalsScrew Clamp
Contact Voltage DC Nom24V
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
24V
Contact Configuration
DPST
Product Range
-
Contact Current Max
30A
Switch Terminals
Screw Clamp
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
