Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCO3Copy
Newark Part No.16B5796
Product RangeM Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $502.520 |
| 5+ | $473.740 |
| 10+ | $470.910 |
| 25+ | $468.090 |
| 50+ | $465.260 |
Price for:Each
Minimum: 1
Multiple: 1
$502.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCO3Copy
Newark Part No.16B5796
Product RangeM Series
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating10hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating27A
Supply Voltage Min380VAC
Supply Voltage Max575VAC
IP / NEMA RatingNEMA M1
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Three Phase
Current Rating
27A
Supply Voltage Max
575VAC
Product Range
M Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
380VAC
IP / NEMA Rating
NEMA M1
SVHC
To Be Advised
Alternatives for 2510MCO3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
