Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 7S1FCopy |
| Newark Part No. | 81C1992 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,773.630 |
| 5+ | $1,747.310 |
| 10+ | $1,721.750 |
| 25+ | $1,618.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,773.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 7S1FCopy |
| Newark Part No. | 81C1992 |
| Technical Datasheet | |
| Wall Mount Transformer Type | Encapsulated Dry Type Distribution |
| Primary Voltages | 240 x 480V |
| Secondary Voltages | 120V, 240V |
| Power Rating | 7.5kVA |
| Frequency Range | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Wall Mount Transformer Type | Encapsulated Dry Type Distribution |
|---|---|
| Secondary Voltages | 120V, 240V |
| Frequency Range | - |
| SVHC | To Be Advised |
| Primary Voltages | 240 x 480V |
|---|---|
| Power Rating | 7.5kVA |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
