Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR41Copy
Newark Part No.16B6555
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.940 |
| 5+ | $44.040 |
| 10+ | $43.140 |
| 25+ | $42.240 |
| 50+ | $41.350 |
| 100+ | $40.450 |
| 250+ | $39.540 |
| 5000+ | $38.650 |
Price for:Each
Minimum: 1
Multiple: 1
$44.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR41Copy
Newark Part No.16B6555
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrewless Clamp
No. of Pins5Pins
Current Rating15A
Voltage Rating300VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
5Pins
Voltage Rating
300VAC
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
15A
Product Range
-
Technical Docs (3)
Alternatives for 8501NR41
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
