Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR51Copy
Newark Part No.29M8613
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.520 |
| 5+ | $27.580 |
| 10+ | $22.850 |
| 25+ | $20.490 |
| 50+ | $18.910 |
| 100+ | $17.650 |
| 250+ | $16.710 |
| 5000+ | $16.080 |
Price for:Each
Minimum: 1
Multiple: 1
$31.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501NR51Copy
Newark Part No.29M8613
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrewless Clamp
No. of Pins8Pins
Current Rating10A
Voltage Rating600VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 8501NR51 is a DIN Rail Socket for use with 8501KP12, KA81, KA82 relays. It has single tiered screw clamp terminals.
- Tubular pin
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
600VAC
SVHC
To Be Advised
Socket Terminals
Screwless Clamp
Current Rating
10A
Product Range
-
Technical Docs (3)
Alternatives for 8501NR51
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
