Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SEO1V02H30SCopy
Newark Part No.16B7139
Product RangeS Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,841.610 |
| 5+ | $1,815.250 |
| 10+ | $1,788.900 |
| 25+ | $1,762.540 |
| 50+ | $1,736.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,841.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8536SEO1V02H30SCopy
Newark Part No.16B7139
Product RangeS Series
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating50hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating90A
Supply Voltage Min-
Supply Voltage Max120VAC
IP / NEMA RatingNEMA 3
Product RangeS Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
Current Rating
90A
Supply Voltage Max
120VAC
Product Range
S Series
Power Rating
50hp
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
NEMA 3
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
