Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LG1200V02Copy
Newark Part No.16B7617
Product Range8903L Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,143.000 |
| 5+ | $1,875.130 |
| 10+ | $1,553.680 |
| 25+ | $1,392.950 |
| 50+ | $1,285.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LG1200V02Copy
Newark Part No.16B7617
Product Range8903L Series
Technical Datasheet
Load Current Inductive30A
Operating Voltage600VAC
Switching Power AC3-000kW
Switching Current AC1-000A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-000V
Switching Power AC1-000kW
Load Current Resistive30A
Switching Current AC3-000A
Product Range8903L Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Switching Power AC3
-000kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-000kW
Switching Current AC3
-000A
SVHC
To Be Advised
Operating Voltage
600VAC
Switching Current AC1
-000A
Coil Voltage VDC Nom
-000V
Load Current Resistive
30A
Product Range
8903L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
