Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 8903LG60V02Copy |
| Newark Part No. | 16B7635 |
| Product Range | 8903L Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $764.250 |
| 5+ | $743.260 |
| 10+ | $722.280 |
| 25+ | $701.290 |
| 50+ | $680.300 |
Price for:Each
Minimum: 1
Multiple: 1
$764.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 8903LG60V02Copy |
| Newark Part No. | 16B7635 |
| Product Range | 8903L Series |
| Technical Datasheet | |
| Load Current Inductive | 30A |
| Operating Voltage | 600VAC |
| Switching Power AC3 | -000kW |
| Switching Current AC1 | -000A |
| Coil Voltage VAC Nom | 120V |
| Coil Voltage VDC Nom | -000V |
| Switching Power AC1 | -000kW |
| Load Current Resistive | 30A |
| Switching Current AC3 | -000A |
| Product Range | 8903L Series |
| SVHC | To Be Advised |
Technical Specifications
| Load Current Inductive | 30A |
|---|---|
| Switching Power AC3 | -000kW |
| Coil Voltage VAC Nom | 120V |
| Switching Power AC1 | -000kW |
| Switching Current AC3 | -000A |
| SVHC | To Be Advised |
| Operating Voltage | 600VAC |
|---|---|
| Switching Current AC1 | -000A |
| Coil Voltage VDC Nom | -000V |
| Load Current Resistive | 30A |
| Product Range | 8903L Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
