Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 8903LXO20V02Copy |
| Newark Part No. | 16B7734 |
| Product Range | 8903L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $712.740 |
| 5+ | $660.390 |
| 10+ | $632.210 |
| 25+ | $608.050 |
| 50+ | $563.750 |
Price for:Each
Minimum: 1
Multiple: 1
$712.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 8903LXO20V02Copy |
| Newark Part No. | 16B7734 |
| Product Range | 8903L Series |
| Technical Datasheet | |
| Load Current Inductive | 30A |
| Operating Voltage | 600VAC |
| Switching Power AC3 | -000kW |
| Switching Current AC1 | -000A |
| Coil Voltage VAC Nom | 120V |
| Coil Voltage VDC Nom | -000V |
| Switching Power AC1 | -000kW |
| Load Current Resistive | 30A |
| Switching Current AC3 | -000A |
| Product Range | 8903L Series |
| SVHC | To Be Advised |
Technical Specifications
| Load Current Inductive | 30A |
|---|---|
| Switching Power AC3 | -000kW |
| Coil Voltage VAC Nom | 120V |
| Switching Power AC1 | -000kW |
| Switching Current AC3 | -000A |
| SVHC | To Be Advised |
| Operating Voltage | 600VAC |
|---|---|
| Switching Current AC1 | -000A |
| Coil Voltage VDC Nom | -000V |
| Load Current Resistive | 30A |
| Product Range | 8903L Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
