Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP32V09Copy
Newark Part No.50F4274
Product Range8910D Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.840 |
| 5+ | $93.330 |
| 10+ | $90.810 |
| 25+ | $85.760 |
| 50+ | $80.710 |
| 100+ | $75.710 |
| 10000+ | $74.190 |
Price for:Each
Minimum: 1
Multiple: 1
$95.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP32V09Copy
Newark Part No.50F4274
Product Range8910D Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600V
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom220V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive-
Switching Current AC3-
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DP32V09 is a 2-pole Definite Purpose Contactor with 2NO contacts and quick connect terminal. Definite purpose contactor is ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
- Double break contacts
- Low coil VA
- Straight-through wiring
- 100000 Electrical operations
- 500000 Mechanical operations
- Continuous duty cycle
- 220VAC at 50Hz, 208 to 240VAC at 60Hz Control circuit voltage
- 600VAC Rated operational voltage
Applications
Automation & Process Control, HVAC, Communications & Networking, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
600V
No. of Poles
2 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
220V
Switching Power AC1
5hp
Switching Current AC3
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
