Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BW93YCopy
Newark Part No.85R4365
Product RangeHarmony 9001B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.370 |
| 5+ | $109.360 |
| 10+ | $109.350 |
| 25+ | $109.340 |
| 50+ | $109.330 |
| 100+ | $109.320 |
| 10000+ | $107.130 |
Price for:Each
Minimum: 1
Multiple: 1
$109.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BW93YCopy
Newark Part No.85R4365
Product RangeHarmony 9001B Series
Technical Datasheet
Product RangeHarmony 9001B Series
No. of Ways1
Switching Capacity5A
Contact ConfigurationSPST-NO, SPST-NC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9001B Series
Switching Capacity
5A
SVHC
To Be Advised
No. of Ways
1
Contact Configuration
SPST-NO, SPST-NC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
