Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GM6BCopy
Newark Part No.96F6541
Product RangeG Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.650 |
| 25+ | $2.350 |
| 50+ | $2.120 |
| 100+ | $1.930 |
| 250+ | $1.820 |
| 500+ | $1.650 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GM6BCopy
Newark Part No.96F6541
Product RangeG Series
Technical Datasheet
For Use WithG Series Terminal Blocks
Accessory TypeEnd Plate
Product RangeG Series
SVHCTo Be Advised
Product Overview
The 9080GM6B is a NEMA End Barrier Plate suitable for use with G series terminal blocks. The terminal block end barrier features screw clamp technology and 22 to 10AWG wire size.
- Mounting on 35mm 7 or square-D track
Applications
Industrial
Technical Specifications
For Use With
G Series Terminal Blocks
Product Range
G Series
Accessory Type
End Plate
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
