Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9421NW2Copy
Newark Part No.17B3571
Product Range9421 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9421NW2Copy
Newark Part No.17B3571
Product Range9421 Series
No. of Poles-
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingNEMA 2
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsUL, CSA
Product Range9421 Series
SVHCTo Be Advised
Product Overview
The 9421NW2 is a Disconnect Switch with red/yellow handle operator. It can be door mounted.
- IEC style
- Type N
- NEMA type 1/12/4/4X handle
Applications
Industrial
Technical Specifications
No. of Poles
-
Contact Current AC Max
30A
Switch Disconnector Terminal Style
-
Approvals / Standards
UL, CSA
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 2
Switch Disconnector Mountng Type
-
Product Range
9421 Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
