Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9991LG1Copy
Newark Part No.17B3752
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $237.950 |
| 5+ | $208.200 |
| 10+ | $172.520 |
| 25+ | $154.670 |
Price for:Each
Minimum: 1
Multiple: 1
$237.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9991LG1Copy
Newark Part No.17B3752
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric248mm
External Width - Metric191mm
External Depth - Metric150mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial9.76"
External Width - Imperial7.52"
External Depth - Imperial5.91"
Product Range-
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
248mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
9.76"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
191mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
7.52"
Product Range
-
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
