Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9999SX6Copy
Newark Part No.17B4155
Product RangeDPA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.430 |
| 5+ | $106.260 |
| 10+ | $104.100 |
| 25+ | $101.930 |
| 50+ | $99.760 |
| 100+ | $97.590 |
| 10000+ | $95.420 |
Price for:Each
Minimum: 1
Multiple: 1
$108.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9999SX6Copy
Newark Part No.17B4155
Product RangeDPA Series
Technical Datasheet
For Use WithSchneider DPA Series Contactors
Auxiliary Contact Configuration1NO
Auxiliary Contact Mounting-
Auxiliary Contact Terminals-
Product RangeDPA Series
SVHCTo Be Advised
Product Overview
The 9999SX6 is a 1NO Contactor+Starter Contact Block with screw clamp.
- 10A Rating
- 600VAC Maximum voltage rating
Applications
Industrial
Technical Specifications
For Use With
Schneider DPA Series Contactors
Auxiliary Contact Mounting
-
Product Range
DPA Series
Auxiliary Contact Configuration
1NO
Auxiliary Contact Terminals
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
