ABLM1A24004
AC/DC DIN Rail Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, 10 W, 24 VDC

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ABLM1A24004Copy |
| Newark Part No. | 94AK5978 |
| Product Range | Modicon ABLM Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $132.520 |
| 10+ | $123.110 |
| 25+ | $115.030 |
| 50+ | $110.990 |
| 100+ | $106.960 |
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ABLM1A24004Copy |
| Newark Part No. | 94AK5978 |
| Product Range | Modicon ABLM Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 420mA |
| Output Voltage - Output 2 | -V |
| Output Current - Output 2 | -A |
| Output Voltage - Output 3 | -V |
| Output Current - Output 3 | -A |
| Output Voltage - Output 4 | -V |
| Output Current - Output 4 | -A |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | Modicon ABLM Series |
| SVHC | To Be Advised |
Product Overview
ABLM1A24004 is a regulated switch-mode power supply. This regulated switch mode power supply (SMPS) supplies direct current voltage. It has a rated input of 100V to 240VAC, a rated output current of 0.42A at 24VDC and a rated power output of 10W. It is ideal for supplying DC voltage necessary for automation equipment designed for applications in industrial, commercial and residential applications such as conveying, packaging, control, food & beverage, mining, oil and gas and water. It has standards like IEC 62368-1, EN/IEC 61010-1, EN 61010-2-201, EN/IEC 61204-3, IEC 61000-6-1, IEC 61000-6-2, IEC 61000-6-3, IEC 61000-6-4, IEC 61000-3-2, EN 61000-3-3, UL 62368-1, UL 61010-1, UL 61010-2-201, CSA C22.2 No 62368-1, CSA C22.2 No 61010-1, CSA C22.2 No 61010-2-201, EN/IEC 62368-1. It is certified by CUL listed, CUL recognized, RCM, CB scheme, EAC, KC, NEC: class 2.
- Plastic enclosure material, 18 months warranty
- 100 to 240VAC single phase, 100 to 240VAC phase to phase nominal input voltage
- 10W rated power, 12VDC output voltage, 0.42A power supply output current
- Nominal network frequency range from 50 to 60Hz, 0.25mA 240VAC maximum leakage current
- 15A at 115V, 30A at 230V inrush current
- 80% at 115VAC, 80% at 230VAC efficiency, 2s turn-on time
- 2.5W power dissipation, 0.3A 115VAC, 0.2A 230VAC current consumption
- Residual ripple is 100mV, dimension is 2.18 x 3.58 x 0.70inch (d x h x w)
- IP20 degree of protection, dielectric strength is 3000VAC with input/output
Technical Specifications
| Power Supply Applications | ITE, Industrial & Laboratory Equipment |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 420mA |
| Output Current - Output 2 | -A |
| Output Current - Output 3 | -A |
| Output Current - Output 4 | -A |
| Power Supply Output Type | Fixed |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | -V |
| Output Voltage - Output 3 | -V |
| Output Voltage - Output 4 | -V |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | Modicon ABLM Series |
Technical Docs (1)
Alternatives for ABLM1A24004
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
