Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBMXSDI1602Copy
Newark Part No.07AH6001
Product RangeModicon X80 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,131.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,131.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBMXSDI1602Copy
Newark Part No.07AH6001
Product RangeModicon X80 Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeModicon X80 Series
SVHCTo Be Advised
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
Modicon X80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
