Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoJJA36225YPCopy
Newark Part No.52T3966
Product RangePowerPact J Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,014.740 |
| 5+ | $7,012.900 |
| 10+ | $5,810.690 |
| 25+ | $5,209.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8,014.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoJJA36225YPCopy
Newark Part No.52T3966
Product RangePowerPact J Series
Technical Datasheet
Product RangePowerPact J Series
Current Rating225A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingBracket Mount
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact J Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
225A
Voltage Rating VDC
250V
Circuit Breaker Mounting
Bracket Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
