Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYEBAP12611Copy |
| Newark Part No. | 50AC4401 |
| Product Range | NSYEB Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.090 |
| 5+ | $32.160 |
| 10+ | $30.270 |
| 25+ | $28.590 |
| 50+ | $26.630 |
| 100+ | $24.910 |
Price for:Each
Minimum: 1
Multiple: 1
$35.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYEBAP12611Copy |
| Newark Part No. | 50AC4401 |
| Product Range | NSYEB Series |
| Technical Datasheet | |
| Rated Current | 200A |
| Rated Voltage | 600V |
| No. of Poles | 2 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 6AWG |
| Load Side Connections Per Pole | 1 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 6AWG |
| Product Range | NSYEB Series |
| SVHC | To Be Advised |
Product Overview
The NSYEBAP12611 is an Enclosed Power Distribution Block. Without the use of additional shields, this enclosed power distribution block is finger-safe with a rating of IP20. Panel or DIN rail mountable, it is suitable for a wide variety of applications with 200A rating, 600 volts AC/DC, UL listed or recognized, and Short Circuit Current Ratings (SCCR) up to 100kA with fuses. This one-pole block is gang-able, making it simple to create multi-pole units.
- Versatile to meet wide variety of applications.
- UL listed blocks provide feeder circuit terminal spacing requirements.
Applications
Industrial
Technical Specifications
| Rated Current | 200A |
|---|---|
| No. of Poles | 2 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 1 |
| Load Side Wire Size Max | 6AWG |
| SVHC | To Be Advised |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | 6AWG |
| Load Side Connection Method | Screw |
| Product Range | NSYEB Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
