Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X101030Copy
Newark Part No.75AH8371
Product RangeSpacial S3X Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,429.670 |
| 5+ | $3,000.960 |
| 10+ | $2,486.510 |
| 25+ | $2,229.290 |
| 50+ | $2,057.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3,429.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X101030Copy
Newark Part No.75AH8371
Product RangeSpacial S3X Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure Material304L Stainless Steel
External Height - Metric1m
External Width - Metric1m
External Depth - Metric300mm
IP RatingIP55
Body ColorNatural
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial39.37"
External Depth - Imperial11.81"
Product RangeSpacial S3X Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1m
External Depth - Metric
300mm
Body Color
Natural
External Height - Imperial
39.37"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
304L Stainless Steel
External Width - Metric
1m
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
39.37"
Product Range
Spacial S3X Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
