Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYTSACRNDCopy
Newark Part No.77AK3446
Product RangeSpacial Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.500 |
| 5+ | $62.560 |
| 10+ | $51.840 |
| 25+ | $46.480 |
| 50+ | $42.900 |
| 100+ | $40.040 |
Price for:Each
Minimum: 1
Multiple: 1
$71.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYTSACRNDCopy
Newark Part No.77AK3446
Product RangeSpacial Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialABS
Plate ColorGrey
For Use WithSchneider Spacial CRN Series Enclosures
External Depth - Metric163mm
External Width - Metric460mm
External Height - Metric163mm
External Depth - Imperial6.42"
External Width - Imperial18.11"
External Height - Imperial6.42"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Grey
External Depth - Metric
163mm
External Height - Metric
163mm
External Width - Imperial
18.11"
Product Range
Spacial Series
Plate Material
ABS
For Use With
Schneider Spacial CRN Series Enclosures
External Width - Metric
460mm
External Depth - Imperial
6.42"
External Height - Imperial
6.42"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
