
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | QO115Copy |
| Newark Part No. | 71M0300 |
| Product Range | QO Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $15.490 |
| 5+ | $14.690 |
| 10+ | $13.660 |
| 25+ | $11.980 |
| 100+ | $11.160 |
| 500+ | $10.790 |
| 1000+ | $10.000 |
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | QO115Copy |
| Newark Part No. | 71M0300 |
| Product Range | QO Series |
| Technical Datasheet | |
| Product Range | QO Series |
| Current Rating | 15A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 48V |
| Voltage Rating VAC | 240V |
| Circuit Breaker Mounting | Plug On |
| SVHC | To Be Advised |
Product Overview
The QO115 is a 1-pole standard Miniature Circuit Breaker with pressure plate electrical connection and plug-in mounting mode. It accommodates copper or aluminum wire size of 14 to 8AWG. The QO circuit breaker has Visi-Trip® trip indication, which provides a visual indication that the circuit breaker has tripped and interrupted the circuit. When the circuit breaker has tripped, the handle assumes a center position and the red Visi-Trip® indicator appears in a window in the circuit breaker case. The Visi-Trip® indicator is only visible when the circuit breaker has tripped. Trip indication immediately distinguishes the circuit from any other circuit which is merely in the on or off position. The circuit breaker can be reset by pushing the handle to OFF and then to ON. It is ideal for QO load centers, NQ/NQOD panel boards/interiors and Speed-D™ switchboard distribution panels.
- 10kA Short-circuit current
Applications
Power Management
Technical Specifications
| Product Range | QO Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 240V |
| SVHC | To Be Advised |
| Current Rating | 15A |
|---|---|
| Voltage Rating VDC | 48V |
| Circuit Breaker Mounting | Plug On |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
