Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1020B-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92B6070
Product Range1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,754.820 |
| 5+ | $2,699.730 |
| 10+ | $2,644.630 |
| 25+ | $2,589.530 |
| 50+ | $2,534.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,754.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1020B-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92B6070
Product Range1000 Series
Technical Datasheet
Transformer TypeMotor Driven
Input Voltage480V
Construction Type-
No. of PhasesThree Phase
Output Voltage480VAC
Frequency Range50Hz / 60Hz
Input Voltage480V
Output Voltage560V
Output Current-
Constant Current Load3.5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1000 Series
SVHCTo Be Advised
Product Overview
The 1020B-3 is a 3-phase Variable Transformer with coil tapping arrangements allow for 0 to input line voltage or 17% above line voltage.
- Operating frequency between 50 to 1500Hz with no reduction in output current
Applications
Industrial
Technical Specifications
Transformer Type
Motor Driven
Construction Type
-
Output Voltage
480VAC
Input Voltage
480V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1000 Series
Input Voltage
480V
No. of Phases
Three Phase
Frequency Range
50Hz / 60Hz
Output Voltage
560V
Constant Current Load
3.5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
