Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1020BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83F7360
Product Range1000 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $779.550 |
| 5+ | $763.860 |
| 10+ | $748.580 |
| 25+ | $733.310 |
| 50+ | $718.030 |
Price for:Each
Minimum: 1
Multiple: 1
$779.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1020BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83F7360
Product Range1000 Series
Technical Datasheet
Transformer TypeMotor Driven
Input Voltage240VAC
Construction Type-
No. of PhasesSingle Phase
Output Voltage240VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load3.5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1000 Series
SVHCTo Be Advised
Product Overview
The 1020B is a 1-phase 240V CW Variable Transformer operates on 240V and constant current of 3.5A. Coil tapping arrangements allow for 0 to input line voltage or 17% above line voltage. These variable transformers may be operated from 50 to 1500Hz with no reduction in output current.
Applications
Industrial
Technical Specifications
Transformer Type
Motor Driven
Construction Type
-
Output Voltage
240VAC
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1000 Series
Input Voltage
240VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
3.5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
