Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1520-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F1095
Product Range1500 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4,636.380 |
| 5+ | $4,172.740 |
| 10+ | $3,940.930 |
| 25+ | $3,862.110 |
| 50+ | $3,783.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4,636.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1520-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F1095
Product Range1500 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage480V
Construction Type-
Output Voltage560VAC
No. of PhasesThree Phase
Frequency Range50Hz / 60Hz
Input Voltage480V
Output Voltage560V
Output Current-
Constant Current Load9.5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1500 Series
SVHCTo Be Advised
Product Overview
The 1520-3 is a 9.5A 480V three-phase wye Variable Transformer with clockwise and counter clockwise shaft rotation for voltage increase. This transformer is highly reliable, dependable and accurate AC control devices, they can be operated at frequencies between 50 and 2000Hz with derating at higher than rated frequency, the shaft is fully adjustable and can be extended from either end for general utility mounting.
- Uncased model
Applications
Power Management
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
-
No. of Phases
Three Phase
Input Voltage
480V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1500 Series
Input Voltage
480V
Output Voltage
560VAC
Frequency Range
50Hz / 60Hz
Output Voltage
560V
Constant Current Load
9.5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
