Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No2510Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05F330
Product Range2500 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,828.890 |
| 5+ | $1,792.310 |
| 10+ | $1,755.730 |
| 25+ | $1,719.160 |
| 50+ | $1,682.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,828.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No2510Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05F330
Product Range2500 Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated & Motor Driven
Construction Type-
No. of PhasesSingle Phase
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load25A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range2500 Series
SVHCTo Be Advised
Product Overview
The 2510 is a 1-phase 120V CW/CCW panel mount Variable Transformer with adjustable shaft.
Applications
Industrial
Technical Specifications
Input Voltage
120VAC
Construction Type
-
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
2500 Series
Transformer Type
Manually Operated & Motor Driven
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
25A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
