Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN221BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83F2016
Product Range3PN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $772.800 |
| 5+ | $695.520 |
| 10+ | $656.880 |
| 25+ | $643.750 |
| 50+ | $630.600 |
Price for:Each
Minimum: 1
Multiple: 1
$772.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN221BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83F2016
Product Range3PN Series
Technical Datasheet
Input Voltage120VAC
Transformer Type-
Construction Type-
No. of Phases-
Output Voltage132VAC
Frequency Range60Hz
Input Voltage120V
Output Voltage132V
Output Current-
Constant Current Load2.5A
Knob RotationCW
Transformer MountingWall Mount
Product Range3PN Series
SVHCTo Be Advised
Product Overview
The 3PN221B is a cased plug-in Variable Transformer features a ventilated steel case, input line cord and plug, fused NEMA rated output receptacle and an illuminated on/off switch. It is connected for output voltage increase with a clockwise rotation and the dials are graduated from 0 to 100% of the voltage setting. For application flexibility, two field modification kits have been added.
Applications
Industrial
Technical Specifications
Input Voltage
120VAC
Construction Type
-
Output Voltage
132VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
3PN Series
Transformer Type
-
No. of Phases
-
Frequency Range
60Hz
Output Voltage
132V
Constant Current Load
2.5A
Transformer Mounting
Wall Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
