Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN501BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83F2019
Product Range3PN Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $833.180 |
| 5+ | $749.860 |
| 10+ | $708.200 |
| 25+ | $694.040 |
| 50+ | $679.880 |
Price for:Each
Minimum: 1
Multiple: 1
$833.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN501BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83F2019
Product Range3PN Series
Technical Datasheet
Transformer Type-
Input Voltage120VAC
Construction Type-
No. of Phases-
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load5A
Knob RotationCW
Transformer MountingWall Mount
Product Range3PN Series
SVHCTo Be Advised
Product Overview
The 3PN501B is a 1-phase manually operated voltage doubler Variable Transformer with accurate AC voltage control.
- Operating frequency between 50 to 1500Hz with no reduction in output current
- Operating frequency between 50 to 2000Hz with derating at higher than rated frequency
Applications
Industrial
Technical Specifications
Transformer Type
-
Construction Type
-
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
3PN Series
Input Voltage
120VAC
No. of Phases
-
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
5A
Transformer Mounting
Wall Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
