Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoALNICO500 4X19MMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73AM6271
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 10+ | $0.785 |
| 25+ | $0.753 |
| 50+ | $0.720 |
| 100+ | $0.670 |
| 250+ | $0.651 |
| 500+ | $0.632 |
| 1000+ | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoALNICO500 4X19MMCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73AM6271
Technical Datasheet
Diameter0.16"
Height0.75"
Magnet MaterialSamarium Cobalt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
0.16"
Magnet Material
Samarium Cobalt
SVHC
No SVHC (17-Jan-2023)
Height
0.75"
Product Range
-
Technical Docs (1)
Alternatives for ALNICO500 4X19MM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
